Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2276159

Window-type current transformer - 500 A AC primary current; 5 A AC secondary current; accuracy class 1; 15 VA rated power

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Window-type current transformer - 500 A AC primary current; 5 A AC secondary current; accuracy class 1; 15 VA rated power
Search Keywords: 2276159
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2276159
Alias/AKA: PACTMCRV25012855005A1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2276159 RoHS compliant?
Yes, 2276159 is RoHS compliant.
What is the lead time for 2276159?
The standard lead time for 2276159 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$67.88
5 +
$64.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!