- Home ›
- All Products›
- 2276120
2276120
Phoenix Contact
Window-type current transformer - 200 A AC primary current; 5 A AC secondary current; accuracy class 1; 5 VA rated power
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Window-type current transformer - 200 A AC primary current; 5 A AC secondary current; accuracy class 1; 5 VA rated power
Search Keywords: 2276120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2276120
-
Alias/AKA:PACT MCR-V2-5012- 85- 200-
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$71.42
5
$67.09
10
$63.26
25
$59.04
50
$58.16
100
$57.28
250 +
$55.35
Click for Quote
Log in
to unlock special pricing