- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- 2276117
2276117
Phoenix Contact
Window-type current transformer - 150 A AC primary current; 5 A AC secondary current; accuracy class 1; 3.75 VA rated power
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Window-type current transformer - 150 A AC primary current; 5 A AC secondary current; accuracy class 1; 3.75 VA rated power
Search Keywords: 2276117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2276117
-
Alias/AKA:PACTMCRV25012851505A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accuracy:1 %
-
Mounting:Connector
-
Operating Temperature:-25 to 40 °C
-
Operating Frequency:50/60 Hz
-
Dimension:30mm x 85mm x 108mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/12/26
Tariffs may apply for U.S. shipments