- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2271015
2271015
Phoenix Contact
Conn Wire to Board F 8 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board F 8 POS Solder ST Thru-Hole
Search Keywords: 2271015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2271015
-
Alias/AKA:SIM-AMS-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:8
-
Maximum Voltage Rating:380 VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
2
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2
$23.00
10
$12.64
25
$11.91
50
$11.41
100
$11.09
250
$10.66
500 +
$10.40
Click for Quote
Log in
to unlock special pricing