- Home ›
- All Products›
- 2268028
2268028
Phoenix Contact
Plug-in card block, Number of positions: 128, Pitch: 0 mm, Connection method: Screw connection with tension sleeve, Contac ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in card block, Number of positions: 128, Pitch: 0 mm, Connection method: Screw connection with tension sleeve, Contact surface: Tin
Search Keywords: 2268028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2268028
-
Alias/AKA:SKBI-128-B64/B64
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/5/26