- Home ›
- All Products›
- 2264080
Phoenix Contact
2264080
19" plug-in card block - number of positions: 48 - pitch: 5.08 mm - color: green
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
19" plug-in card block - number of positions: 48 - pitch: 5.08 mm - color: green
Search Keywords: 2264080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2264080
-
Alias/AKA:SKBI-64/E48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2264080 discontinued?
Yes, 2264080 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2264080 RoHS compliant?
Yes, 2264080 is RoHS compliant.
What is the lead time for 2264080?
The standard lead time for 2264080 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.