- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2230009
2230009
Phoenix Contact
Screw locking one female M12 faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Black ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw locking one female M12 faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Black (9005) - Width: 163 mm - Height: 30 mm - Depth: 62 mm
Search Keywords: 2230009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2230009
-
Alias/AKA:ECS-P-122X169-S-UV1-1M12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Faceplate
-
Dimension:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
141
can ship
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$26.32
10
$24.72
25
$23.31
50
$22.05
100
$21.72
250
$21.19
500 +
$20.87
Click for Quote
Log in
to unlock special pricing