- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2230007
2230007
Phoenix Contact
Snap-in locking cable gland faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Black ( ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap-in locking cable gland faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Black (9005) - Width: 196 mm - Height: 34 mm - Depth: 62 mm
Search Keywords: 2230007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2230007
-
Alias/AKA:ECS-P-122X169-L-UV1-CG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Accessory Type:Faceplate
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
313
can ship
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$24.97
10
$23.46
25
$22.12
50
$20.92
100
$20.61
250
$20.11
500 +
$19.81
Click for Quote
Log in
to unlock special pricing