Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2230001

Snap-in locking non-vented enclosure of the ECS Family. IP66/67/69 rated when mated with associated faceplate. Color: Black (9 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Snap-in locking non-vented enclosure of the ECS Family. IP66/67/69 rated when mated with associated faceplate. Color: Black (9005) - Width: 170 mm - Height: 176 mm - Depth: 64 mm
Search Keywords: 2230001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2230001
  • Alias/AKA:
    ECS-B-122X169-L-UV1-NV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Base
  • Dimension:
    N/A
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2230001 RoHS compliant?
Yes, 2230001 is RoHS compliant.
What is the lead time for 2230001?
The standard lead time for 2230001 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
42 can ship
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$27.32
10
$25.66
25
$24.20
50
$22.89
100
$22.58
250
$22.00
500 +
$21.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!