- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2203892
Phoenix Contact
2203892
DIN rail housing - ICS filler - with antenna function cutout - width: 20 mm - height: 7 mm - depth: 22.5 mm - color: light gra ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203892
-
Alias/AKA:ICS20-F22A-7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10