- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2203887
Phoenix Contact
2203887
DIN rail housing - Upper part - with transparent hinged cover - width: 25 mm - height: 122 mm - depth: 12 mm - color: light gr ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203887
-
Alias/AKA:ICS25-TL122X12-7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10