- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2203878
Phoenix Contact
2203878
DIN rail housing - Lower housing part with metal foot catch - Level 1: with vents - width: 20 mm - height: 100 mm - cross conn ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203878
-
Alias/AKA:ICS20-B100X98-V-7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10