- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2203479
2203479
Phoenix Contact
Corner inlay for UCS housings with integrated screw boss; material: polyamide; color: light gray - similar to RAL 7035
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Corner inlay for UCS housings with integrated screw boss; material: polyamide; color: light gray - similar to RAL 7035
Search Keywords: 2203479
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203479
-
Alias/AKA:UCS-CCD-7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Corner Inlay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$6.94
25
$6.16
100
$5.45
250
$5.16
500
$5.08
1,000
$4.96
2,500
$4.88
5,000 +
$4.81
Click for Quote
Log in
to unlock special pricing