- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2203396
2203396
Phoenix Contact
Corner inlay for UCS housings - material: polyamide - color: black - similar to RAL 9005
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Corner inlay for UCS housings - material: polyamide - color: black - similar to RAL 9005
Search Keywords: 2203396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203396
-
Alias/AKA:UCS-CC-9005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Corner Inlay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$3.50
50
$3.10
250
$2.75
500
$2.60
1,000
$2.56
2,500
$2.50
5,000
$2.46
7,500 +
$2.43
Click for Quote
Log in
to unlock special pricing