- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2203333
2203333
Phoenix Contact
Complete housing for PCBs - can be positioned flexibly; includes housing half shells - side panels closed - adhesive domes for ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Complete housing for PCBs - can be positioned flexibly; includes housing half shells - side panels closed - adhesive domes for PCB attachment - screws for housing and PCB attachment; housing: black with turquoise blue corner inlays
Search Keywords: 2203333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203333
-
Alias/AKA:UCS-145-125-F-GD-9005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate1523
-
Body Color:Black1522
-
Product Width (Metric):47 mm
-
Mounting:N/A
-
Category:Enclosure1524
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$53.31
5
$50.08
10
$47.22
25
$44.67
50
$44.00
100
$42.93
250 +
$42.28
Click for Quote
Log in
to unlock special pricing