- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2202951
2202951
Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Lower housing part with base latch - width: 107 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Lower housing part with base latch - width: 107.6 mm - height: 89.7 mm - depth: 48.9 mm - cross connection: DIN rail connector (optional) - color: light gray (7035)
Search Keywords: 2202951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2202951
-
Alias/AKA:BC-107-6-UT-HBUS-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Installation Component Housing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$5.12
50
$4.27
100
$4.02
250
$3.86
500
$3.75
1,000
$3.66
2,500
$3.60
5,000 +
$3.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments