- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2202889
2202889
Phoenix Contact
DIN rail connector - number of positions: 8 - pitch: 2.54 mm - color: light gray - 8 parallel contacts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail connector - number of positions: 8 - pitch: 2.54 mm - color: light gray - 8 parallel contacts
Search Keywords: 2202889
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2202889
-
Alias/AKA:TBUS8-20-0-PPPPPPPP-7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$12.31
30
$11.74
50
$10.91
100
$10.32
250
$10.16
500
$9.91
1,000 +
$9.77
Click for Quote
Log in
to unlock special pricing