- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2202665
2202665
Phoenix Contact
DIN rail housing - 10U - Housing cover - width: 37.89 mm - height: 109.8 mm - color: light gray (7035)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - 10U - Housing cover - width: 37.89 mm - height: 109.8 mm - color: light gray (7035)
Search Keywords: 2202665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2202665
-
Alias/AKA:ME-IO-37-6-C-10U-7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Accessory Type:Housing Cover
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
112
can ship
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
20
$4.63
60
$4.35
100
$4.10
260
$3.93
500
$3.83
1,000
$3.73
2,500
$3.67
5,000 +
$3.62
Click for Quote
Log in
to unlock special pricing