- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2202634
2202634
Phoenix Contact
DIN rail housing - 8U - Housing cover - width: 18.9 mm - height: 87.8 mm - color: light gray (7035)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - 8U - Housing cover - width: 18.9 mm - height: 87.8 mm - color: light gray (7035)
Search Keywords: 2202634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2202634
-
Alias/AKA:ME-IO-18-8-C-8U-7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Component Housing
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
12
$2.76
60
$2.45
252
$2.17
504
$2.05
1,008
$2.02
2,508
$1.97
5,004
$1.94
7,500 +
$1.91
Click for Quote
Log in
to unlock special pricing