- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2202631
Phoenix Contact
2202631
19" plug-in card block - number of positions: 20 - pitch: 5 mm - contact surface: Tin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2202631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:20
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:5 A
-
Wire Size:14-24 AWG
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.