- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2202630
Phoenix Contact
2202630
DIN rail housing - 10U - Housing cover - width: 18.9 mm - height: 109.8 mm - color: light gray (7035)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DIN rail housing - 10U - Housing cover - width: 18.9 mm - height: 109.8 mm - color: light gray (7035)
Search Keywords: 2202630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2202630
-
Alias/AKA:ME-IO-18-8-C-10U-7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Component Housing
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 2202630 RoHS compliant?
Yes, 2202630 is RoHS compliant.
What is the lead time for 2202630?
The standard lead time for 2202630 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/1/26