- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2202627
2202627
Phoenix Contact
DIN rail housing - 8U - Marking lid - width: 18.8 mm - height: 110.95 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - 8U - Marking lid - width: 18.8 mm - height: 110.95 mm
Search Keywords: 2202627
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2202627
-
Alias/AKA:ME-IO-18-8-MC-8U-TRANS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Component Housing
-
Dimension:111.9 x 20.94 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$2.51
100
$2.09
250
$1.97
500
$1.89
1,000
$1.84
2,500
$1.79
5,000
$1.77
7,500 +
$1.74
Click for Quote
Log in
to unlock special pricing