Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2202626

DIN rail housing - L-type - Housing cover - width: 20.94 mm - height: 114.1 mm - color: light gray (7035)

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN rail housing - L-type - Housing cover - width: 20.94 mm - height: 114.1 mm - color: light gray (7035)
Search Keywords: 2202626
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2202626
  • Alias/AKA:
    ME-IO-18-8-LC-10U-7035
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    Cover
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2202626 RoHS compliant?
Yes, 2202626 is RoHS compliant.
What is the lead time for 2202626?
The standard lead time for 2202626 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
12 Weeks can ship 11/24/26
Backorder
Price (USD)
Qty
Unit Price
30
$4.34
60
$4.08
120
$3.84
270
$3.69
510
$3.59
1,020
$3.49
2,520
$3.45
5,010 +
$3.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!