- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2202620
2202620
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - with vents - width: 75.9 mm - height: 120.6 mm - depth: 64.3 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - with vents - width: 75.9 mm - height: 120.6 mm - depth: 64.3 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: light gray (7035)
Search Keywords: 2202620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2202620
-
Alias/AKA:MEIO752LB10UTBUS7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Din Rail Housing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$17.73
30
$16.72
50
$16.03
100
$15.61
250
$15.20
500
$14.97
1,000 +
$14.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments