- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2202618
2202618
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - with vents - width: 37.9 mm - height: 120.6 mm - depth: 64.3 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - with vents - width: 37.9 mm - height: 120.6 mm - depth: 64.3 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: light gray (7035)
Search Keywords: 2202618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2202618
-
Alias/AKA:MEIO376LB10UTBUS7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Component Housing Lower Part
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
10
$11.62
30
$11.08
50
$10.29
100
$9.87
250
$9.61
500
$9.36
1,000 +
$9.22
Click for Quote
Log in
to unlock special pricing