- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2202583
2202583
Phoenix Contact
DIN rail housing - 10U - Housing cover - width: 75.87 mm - height: 109.8 mm - color: light gray (7035)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - 10U - Housing cover - width: 75.87 mm - height: 109.8 mm - color: light gray (7035)
Search Keywords: 2202583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2202583
-
Alias/AKA:ME-IO-75-2-C-10U-7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Accessory Type:Component Housing Lower Part
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
12
$8.52
36
$8.12
60
$7.54
108
$7.23
252
$7.04
504
$6.86
1,008 +
$6.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments