Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2202344

A 4-position printed-circuit board connector featuring a Push-in spring connection, a 5 mm pitch, and a nominal current rating ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A 4-position printed-circuit board connector featuring a Push-in spring connection, a 5 mm pitch, and a nominal current rating of 16 A.
Search Keywords: 2202344
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2202344
Alias/AKA: PSPT-2-5/-4-ST-KMGY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2202344 RoHS compliant?
Yes, 2202344 is RoHS compliant.
What is the lead time for 2202344?
The standard lead time for 2202344 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 194
Can Ship immediately
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.44
50 +
$4.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!