- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2202233
2202233
Phoenix Contact
PCB headers - nominal current: 8 A - rated voltage (III/2): 30 V - nominal cross section: 1.5 mm² - number of positions: 12 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 30 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.45 mm - color: black - contact surface: Tin - Please observe the derating curve of the item
Search Keywords: 2202233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2202233
-
Alias/AKA:HSCH-1-5-2U/12-9005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.45 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:30 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$8.15
25
$5.94
50
$5.88
100
$5.82
250
$5.81
500
$5.80
1,000
$5.78
2,500 +
$5.77
Click for Quote
Log in
to unlock special pricing