- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2202232
2202232
Phoenix Contact
HSC header - touch-proof - 3 units - 18 connections - please note the positioning - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HSC header - touch-proof - 3 units - 18 connections - please note the positioning - color: black
Search Keywords: 2202232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2202232
-
Alias/AKA:HSCH-1-5-3U/18-9005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.45 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$11.94
25
$10.65
50
$9.89
100
$9.49
250
$9.23
500
$8.99
1,000 +
$8.86
Click for Quote
Log in
to unlock special pricing