- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2202102
2202102
Phoenix Contact
Press-drawn section housings - Basic profile front plate - width: 101.8 mm - length: 990 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Press-drawn section housings - Basic profile front plate - width: 101.8 mm - length: 990 mm
Search Keywords: 2202102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2202102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7606113060
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Plate
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$59.10
5
$55.52
10
$52.34
25
$49.51
50
$48.77
100
$47.58
250 +
$46.87
Click for Quote
Log in
to unlock special pricing