- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2202020
2202020
Phoenix Contact
Press-drawn section housings - for the DIN rail - for mounting below UM-BASIC PROFILE (width: 72 mm) - Foot element - color: l ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Press-drawn section housings - for the DIN rail - for mounting below UM-BASIC PROFILE (width: 72 mm) - Foot element - color: light gray (7035)
Search Keywords: 2202020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2202020
-
Alias/AKA:UM-BASIC/PRO-72-FOOT-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Panel Mounting Base
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
10
$2.94
100
$2.45
250
$2.31
500
$2.19
1,000
$2.15
2,500
$2.10
5,000
$2.07
7,500 +
$2.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments