- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2201977
2201977
Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part with vents - width: 161.6 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part with vents - width: 161.6 mm - height: 89.7 mm - depth: 54.85 mm - color: black (9005)
Search Keywords: 2201977
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2201977
-
Alias/AKA:BC-161-6-OT-111112-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Housing
-
Dimension:89.7 x 161.6 x 62.2 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
480
can ship
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
10
$8.79
30
$7.32
100
$6.91
250
$6.45
500
$6.35
1,000
$6.25
2,500 +
$6.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments