- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2201821
2201821
Phoenix Contact
DIN rail housing - Upper part - flat design - One-way connection opening - with vents - width: 35.1 mm - height: 74.65 mm - de ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Upper part - flat design - One-way connection opening - with vents - width: 35.1 mm - height: 74.65 mm - depth: 36.95 mm - color: black (9005)
Search Keywords: 2201821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2201821
-
Alias/AKA:EH 35 F-C SS/ABS BK9005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Component Housing Upper Part
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$2.64
100
$2.20
250
$2.07
500
$1.99
1,000
$1.93
2,500
$1.88
5,000
$1.85
7,500 +
$1.83
Click for Quote
Log in
to unlock special pricing