- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2201806
2201806
Phoenix Contact
DIN rail housing - 9U - Housing cover - width: 18.9 mm - height: 98.8 mm - color: light gray (7035)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - 9U - Housing cover - width: 18.9 mm - height: 98.8 mm - color: light gray (7035)
Search Keywords: 2201806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2201806
-
Alias/AKA:ME-IO-18-8-C-9U-7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Housing Cover
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
10
$2.97
50
$2.63
250
$2.33
500
$2.21
1,000
$2.17
2,500
$2.12
5,000
$2.09
7,500 +
$2.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments