- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2201800
2201800
Phoenix Contact
DIN rail housing - 3U - Housing cover - width: 18.9 mm - height: 32.8 mm - color: light gray (7035)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - 3U - Housing cover - width: 18.9 mm - height: 32.8 mm - color: light gray (7035)
Search Keywords: 2201800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2201800
-
Alias/AKA:ME-IO-18-8-C-3U-7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$2.69
100
$2.24
250
$2.11
500
$2.03
1,000
$1.97
2,500
$1.92
5,000
$1.89
7,500 +
$1.86
Click for Quote
Log in
to unlock special pricing