- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2201740
2201740
Phoenix Contact
DIN rail housing - Lower housing part with base latch - tall design - with vents - width: 52.6 mm - height: 75 mm - depth: 87. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with base latch - tall design - with vents - width: 52.6 mm - height: 75 mm - depth: 87.3 mm - color: black (9005)
Search Keywords: 2201740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2201740
-
Alias/AKA:EH 52 5-B/ABS BK9005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Component Housing Lower Part
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$5.91
30
$5.24
100
$4.64
250
$4.39
500
$4.33
1,000
$4.22
2,500
$4.16
5,000 +
$4.10
Click for Quote
Log in
to unlock special pricing