- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2201739
2201739
Phoenix Contact
DIN rail housing - Lower housing part with base latch - tall design - with vents - width: 35.1 mm - height: 75 mm - depth: 87. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with base latch - tall design - with vents - width: 35.1 mm - height: 75 mm - depth: 87.3 mm - color: black (9005)
Search Keywords: 2201739
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2201739
-
Alias/AKA:EH 35-B/ABS BK9005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Component Housing Lower Part
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
10
$5.15
50
$4.29
100
$4.04
250
$3.88
500
$3.77
1,000
$3.68
2,500
$3.62
5,000 +
$3.57
Click for Quote
Log in
to unlock special pricing