- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2201607
2201607
Phoenix Contact
Upper Part, Color, Black, width, 53.6 mm, Height, 62.2 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Upper Part, Color, Black, width, 53.6 mm, Height, 62.2 mm
Search Keywords: 2201607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2201607
-
Alias/AKA:BC-53-6-OT-U11-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Upper Part Of Housing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$6.07
30
$5.06
100
$4.77
250
$4.51
500
$4.44
1,000
$4.34
2,500
$4.27
5,000 +
$4.21
Click for Quote
Log in
to unlock special pricing