- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2201539
2201539
Phoenix Contact
DIN rail housing - Complete housing with metal foot catch - tall design - without vents - width: 22.5 mm - height: 99 mm - dep ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Complete housing with metal foot catch - tall design - without vents - width: 22.5 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035)
Search Keywords: 2201539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2201539
-
Alias/AKA:ME-MAX-22-5-G-3-U1-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$7.04
30
$5.86
100
$5.53
250
$5.23
500
$5.15
1,000
$5.03
2,500
$4.95
5,000 +
$4.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments