- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2201513
2201513
Phoenix Contact
DIN rail housing - Upper part - tall design - without connection opening - width: 45.1 mm - height: 75.26 mm - depth: 36.95 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Upper part - tall design - without connection opening - width: 45.1 mm - height: 75.26 mm - depth: 36.95 mm - color: light gray (7035)
Search Keywords: 2201513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2201513
-
Alias/AKA:EH-45-C-CS/ABS-GY7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Component Housing Upper Part
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$3.42
50
$3.03
250
$2.69
500
$2.54
1,000
$2.50
2,500
$2.44
5,000
$2.40
7,500 +
$2.37
Click for Quote
Log in
to unlock special pricing