- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2201483
2201483
Phoenix Contact
DIN rail housing - Lower housing part with base latch - tall design - with vents - width: 45.1 mm - height: 75 mm - depth: 87. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with base latch - tall design - with vents - width: 45.1 mm - height: 75 mm - depth: 87.3 mm - color: light gray (7035)
Search Keywords: 2201483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2201483
-
Alias/AKA:EH-45-B/ABS-GY7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Component Housing Lower Part
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$5.55
50
$4.62
100
$4.36
250
$4.12
500
$4.06
1,000
$3.96
2,500
$3.90
5,000 +
$3.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments