- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2201452
Phoenix Contact
2201452
DIN rail housing - Upper part - flat design - One-way connection opening - with vents - width: 22.6 mm - height: 75.26 mm - de ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2201452
-
Alias/AKA:EH-22-5-F-C-SS/ABS-BK9005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Component Housing Upper Part