- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2201248
2201248
Phoenix Contact
DIN rail housing - Lower housing part with base latch - tall design - with vents - width: 22.6 mm - height: 75 mm - depth: 87. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with base latch - tall design - with vents - width: 22.6 mm - height: 75 mm - depth: 87.3 mm - color: light gray (7035)
Search Keywords: 2201248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2201248
-
Alias/AKA:EH 22 5-B/ABS GY7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Component Housing Lower Part
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$5.258
10
$4.780
50
$3.980
100
$3.760
250
$3.600
500
$3.510
1,000
$3.420
2,500
$3.360
5,000 +
$3.310
Click for Quote
Log in
to unlock special pricing