- Home ›
- All Products›
- 2200958
Phoenix Contact
2200958
Press-drawn section housings - Profile cover - profile width (internal): 42 mm - length: 165 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Press-drawn section housings - Profile cover - profile width (internal): 42 mm - length: 165 mm
Search Keywords: 2200958
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2200958
-
Alias/AKA:UM-ALU-4-AU45-L165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604295090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2200958 RoHS compliant?
Yes, 2200958 is RoHS compliant.
What is the lead time for 2200958?
The standard lead time for 2200958 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$13.21
25
$11.78
50
$10.94
100
$10.35
250
$10.21
500
$9.95
1,000 +
$9.82
Click for Quote
Log in
to unlock special pricing