- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2200956
Phoenix Contact
2200956
Cover, Lid; 1.496" L x 1.969" W x 2.047" H (38.00mm x 50.00mm x 52.00mm) | Phoenix Contact 2200956
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2200956
-
Alias/AKA:UM-ALU-4-AU45-L95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604295090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1