- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2200951
Phoenix Contact
2200951
Press-drawn section housings - Side elements (left and right) - incl. snap-on foot - width: 105.4 mm - height: 2 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Press-drawn section housings - Side elements (left and right) - incl. snap-on foot - width: 105.4 mm - height: 2 mm
Search Keywords: 2200951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2200951
-
Alias/AKA:UM-ALU-4-100-5-COVER-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2200951 RoHS compliant?
Yes, 2200951 is RoHS compliant.
What is the lead time for 2200951?
The standard lead time for 2200951 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
9 Weeks
can ship
11/16/26