- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2200939
2200939
Phoenix Contact
Press-drawn section housings - Basic profile - profile width (internal): 100.5 mm - length: 165 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Press-drawn section housings - Basic profile - profile width (internal): 100.5 mm - length: 165 mm
Search Keywords: 2200939
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2200939
-
Alias/AKA:UM-ALU-4-100-5-PROFILE-165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604295090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$19.53
5
$19.24
10
$18.35
25
$17.30
50
$16.59
100
$16.15
250 +
$15.73
Click for Quote
Log in
to unlock special pricing