- Home ›
- All Products›
- 2200937
Phoenix Contact
2200937
Press-drawn section housings - Basic profile - profile width (internal): 100.5 mm - length: 95 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Press-drawn section housings - Basic profile - profile width (internal): 100.5 mm - length: 95 mm
Search Keywords: 2200937
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2200937
-
Alias/AKA:UM-ALU-4-100-5-PROFILE-95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604295090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2200937 RoHS compliant?
Yes, 2200937 is RoHS compliant.
What is the lead time for 2200937?
The standard lead time for 2200937 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$14.64
25
$13.06
50
$12.13
100
$11.48
250
$11.32
500
$11.03
1,000 +
$10.89
Click for Quote
Log in
to unlock special pricing