- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2200933
2200933
Phoenix Contact
Press-drawn section housings - Side elements (left and right) - incl. snap-on foot - width: 75.4 mm - height: 2 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Press-drawn section housings - Side elements (left and right) - incl. snap-on foot - width: 75.4 mm - height: 2 mm
Search Keywords: 2200933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2200933
-
Alias/AKA:UM-ALU-4-72-COVER-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$18.16
5
$17.89
10
$17.06
25
$16.08
50
$15.42
100
$15.01
250 +
$14.62
Click for Quote
Log in
to unlock special pricing