- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2200896
2200896
Phoenix Contact
Profile housing - length: 15 mm - Side part - color: gray - width: 101.9 mm - height: 36.2 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Profile housing - length: 15 mm - Side part - color: gray - width: 101.9 mm - height: 36.2 mm
Search Keywords: 2200896
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2200896
-
Alias/AKA:HC-ALU-6-78-COVER-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Panel Mounting Base
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$17.86
5
$17.59
10
$16.77
25
$15.82
50
$15.17
100
$14.76
250 +
$14.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments